• Platform for Everything Technical *
  • Livraison express en 24h ou 48h
  • Large gamme de services et d'articles
  • Retours simples et garantis
Conrad

Siemens 6AG1500-0HP00-4AB0 6AG15000HP004AB0 API - CPU

Photo non contractuelle
Fiche technique (PDF)
EAN :
Ref. fabricant :
Code produit :
Livraison avant le mer. 23 décembre

Vente et expédition :
Conrad ElectronicCGV

Nombre
Total (36 665,00 € / unité(s))
36 665,00 €
Livraison intracommunautaire (exonérée de TVA) Prix TTC 
hors 10,79 € 
dont 0,85 € d’éco-part
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
API - CPU

Type

6AG1500-0HP00-4AB0

Référence fabricant

6AG15000HP004AB0

Température ambiante max.

+60 °C

Température ambiante min.

0 °C

Série

S7-1500

210

Modular

147 mm

129 mm

FAUX

0

0

0

0

DC

Other

10000 kB

0.004 ms

FAUX

2

0

0

0

0

0

0

FAUX

FAUX

FAUX

FAUX

FAUX

FAUX

FAUX

FAUX

VRAI

ATEX gas-ex-protection, Cat. 3G

None

FAUX

FAUX

FAUX

FAUX

1

0

FAUX

FAUX

FAUX

FAUX

0

FAUX

FAUX

FAUX

FAUX

Documents et téléchargements

Fiche technique

Fiche technique 2879362 Siemens 6AG1500-0HP00-4AB0 6AG15000HP004AB0 API - CPU

Conseils d'utilisation et de sécurité

Conseils d'utilisation et de sécurité 2879362 Siemens 6AG1500-0HP00-4AB0 6AG15000HP004AB0 API - CPU

Description

SIPLUS S7-1500 CPU 1517H System Bundle based on 6ES7500-0HP00-0AB0 with conformal coating, 0…+60 °C, system bundle consisting of: 2 x CPU 1517H-3 PN, 4 sync modules up to 10 m. 2 x sync cables 1 m without memory card The SIMATIC® S7-1500 Advanced Controller sets new standards with regard to system performance and usability. The seamless Integration of the SIMATIC S7-1500 Controller in the Totally Integrated Automation Portal (TIA Portal) offers advantages, such as common data storage, a uniform operating concept and central services. This makes the use of universal functions particularly easy. With its short system response times, the controller boosts productivity in the twinkling of an eye. For you, this means more flexibility and a shorter product launch time. The SIPLUS extreme variant also protects the automation system components from harsh ambient conditions, such as extremely high and low temperatures, corrosive gases, condensation, frost and biologically, chemically and physically active substances that can occur in control cabinets or container solutions in the production area. This also reliably protects your challenging automation tasks and provides additional investment security. A SIMATIC Memory Card is required for the operation of this module.

Autres produits intéressants

(*Les prix indiqués s'entendent HT)